|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SP3010
Manufacturer Part #:

SP3010

Manufacturer:

Description:
Soldering Irons SOLDERING TOOL
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Soldering Irons
RoHS: Not Applicable
Type: Soldering Tool
Brand: SCS
Description/Function: Helps form component leads, probe circuit boards, and chase wire and leads
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 05111115967 80000917635
Unit Weight: 67 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0454 System-On-Modules - SOM 839
2891001 Ethernet Modules 101
ULN2803ADWR Darlington Transistors 35,654
LAE1ACHIP0402KFE96 Resistor Kits 40
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
LT1054CP Voltage Regulators - Switching Regulators 1,033
AT89S51-24AU 8-bit Microcontrollers - MCU 1,600
36150 Terminals 11,586
952D6 Soldering Flux 174
Real Time Availability
Stock:
471 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.04
25:
$1.91
50:
$1.83
100:
$1.75
200:
$1.58
500:
$1.46
$1.25
$1.17
$1.03

To add to a project, please Log In.

103473579 170220770 185009833 127732640 135447173 146456864 176235496 1954153595-0215-6false