|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SKE-4/10
Manufacturer Part #:

SKE-4/10

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves SKE 4/10 HDEC
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: End Cap
Inside Diameter: 9.91 mm
Color: Black
Length: 33.53 mm
Recovered Diameter: 4.06 mm
Material: Polyolefin
Packaging: Bulk
Brand: 3M Electronic Specialty
Family: Heat Shrink Products
Features: Adhesive Lined, Flame Retardant
Factory Pack Quantity: 100
Part # Aliases: 05113848153 80610840649
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 649
SPW47N60C3 MOSFET 488
FP301-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,049
43860-0002 Modular Connectors / Ethernet Connectors 90
8451 010U500 Multi-Paired Cables 34
IRG4PC50UDPBF IGBT Transistors 411
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,481
312127-01 AC Power Cords 152
VS-30EPH06PBF Rectifiers 1,723
STTH803D Rectifiers 2,617
Real Time Availability
Stock:
227 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.24
25:
$2.92
100:
$2.65
500:
$2.43
$2.35

To add to a project, please Log In.

157845746 179804822 145148052