|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ3550-1
Manufacturer Part #:

SJ3550-1

Manufacturer:

Description:
Cable Ties DUAL LOCK 1" BLACK TYPE 250 50 YARDS
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Cable Ties
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Type: Hook and Loop
Material: Polypropylene (PP)
Color: Black
Length: 45.7 m
Width: 25.4 mm
Features: High performance for aircraft
Packaging: Bulk
Product: Fasteners
Series: Scotchmate
Factory Pack Quantity: 2
Part # Aliases: 02120074379 70070521102
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP125ARHZ-R7 Linear Voltage Regulators 58,109
ANT-868-CW-HWR-SMA Antennas 1,736
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,149
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,768
12B Phone Connectors 3,971
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,161
SFCF0512H1BK1MT-I-MS-553-SMA Memory Cards 324
H11F1M MOSFET Output Optocouplers 1,786
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$368.10
2:
$349.69

To add to a project, please Log In.

157845746 179804822 145148052