|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ-5312CL
Manufacturer Part #:

SJ-5312 CLEAR

Manufacturer:

Description:
Mounting Hardware CYLINDRICAL CLR 56 PER PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Cylindrical
Material: Polyurethane
Outside Diameter: 12.7 mm
Color: Transparent
Features: Crack resistant
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Bumpon
Part # Aliases: 02120019217 70006077294
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112BX Phone Connectors 6,381
CLB300CTP LED Lenses 163,551
111X Phone Connectors 1,055
R82DC3100AA50J Film Capacitors 12,437
SJ-5306 CLEAR Mounting Hardware 40,164
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,639
R82DC4100AA60J Film Capacitors 7,594
WP132XID Standard LEDs - Through Hole 47,359
VAOL-5LSBY1 Standard LEDs - Through Hole 422
271-100K-RC Metal Film Resistors - Through Hole 209,002
Real Time Availability
Stock:
20,446 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
25:
$0.059
100:
$0.057
500:
$0.055
$0.054
$0.052
$0.05
$0.049

To add to a project, please Log In.

165583196 153798581 189371948