|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ-5302CL
Manufacturer Part #:

SJ-5302 CLEAR

Manufacturer:

Description:
Mounting Hardware SM HEMISP .085X.312 144 PER PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Hemisphere
Material: Polyurethane
Length: 7.9 mm
Outside Diameter: 7.9 mm
Thickness: 2.2 mm
Color: Transparent
Features: High performance cushions, feet, spacers
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Bumpon
Width: 7.9 mm
Part # Aliases: 02120040230 70070753176
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5306 CLEAR Mounting Hardware 40,189
SJ5382 Mounting Hardware 30,219
BS250P MOSFET 1,117
RC1/4104JB Carbon Composition Resistors 18,253
31-5911-RFX RF Connectors / Coaxial Connectors 323
HS10 3K3 F Wirewound Resistors - Chassis Mount 226
7370 LED Mounting Hardware 399
SG100M1VBK-0507P Aluminum Electrolytic Capacitors - Leaded 14,430
Real Time Availability
Stock:
46,179 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
25:
$0.097
100:
$0.085
500:
$0.076
$0.06
$0.059
$0.056
$0.053
$0.048

To add to a project, please Log In.

165583196 153798581 189371948