|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ-5018BK
Manufacturer Part #:

SJ-5018 (BLACK)

Manufacturer:

Description:
Mounting Hardware MED TAPERED SQ BLK 80 PER PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Tapered Square
Material: Polyurethane
Length: 12.7 mm
Color: Black
Features: Crack resistant
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Bumpon
Width: 12.7 mm
Part # Aliases: 02120067380 70070182889
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5008 (BLACK) Mounting Hardware 108,445
1N4148 Diodes - General Purpose, Power, Switching 116,210
PIC12F675-I/P 8-bit Microcontrollers - MCU 7,416
SJ-5023 (BLACK) Mounting Hardware 13,891
B-18-2 Test Leads 256
SSI-LXH312GD-150 LED Panel Mount Indicators 4,052
561-MLLP625 Standoffs & Spacers 566
380LX472M063K022 Aluminum Electrolytic Capacitors - Snap In 3,443
SJ-5744 BLACK Mounting Hardware 10,520
Real Time Availability
Stock:
17,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.18
25:
$0.157
100:
$0.13
500:
$0.116
$0.104
$0.09
$0.085
$0.081
$0.074

To add to a project, please Log In.

165583196 153798581 189371948