|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ-5012BK
Manufacturer Part #:

SJ-5012 (BLACK)

Manufacturer:

Description:
Mounting Hardware SMALL CYLINDRICAL BK 56 PER PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Cylindrical
Material: Polyurethane
Outside Diameter: 12.7 mm
Color: Black
Features: Crack resistant
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Bumpon
Part # Aliases: 02120018438 70070079796
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 14,451
NYS230 Phone Connectors 2,347
TL072IP Operational Amplifiers - Op Amps 14,532
WP7113QBC/D Standard LEDs - Through Hole 9,368
08172 Fan Accessories 4,640
DILB8P-223TLF IC & Component Sockets 17,799
NMJ2HF-S Phone Connectors 1,046
79 9V Battery Snaps & Contacts 1,673
1444-8 Enclosures, Boxes, & Cases 10
REA471M1CBK-1012P Aluminum Electrolytic Capacitors - Leaded 12,468
Real Time Availability
Stock:
181,582 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
25:
$0.102
100:
$0.085
500:
$0.076
$0.068
$0.058
$0.055
$0.052
$0.049

To add to a project, please Log In.

165583196 153798581 189371948