Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-SJ-5009BK
Manufacturer Part #:

SJ-5009 (BLACK)

Manufacturer:

Description:
Mounting Hardware DEPRESSED CIRC BLK 24 PER PAD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Depressed Cylindrical
Material: Polyurethane
Outside Diameter: 22.4 mm
Color: Black
Features: Crack resistant
Factory Pack Quantity: 1000
Tradename: Bumpon
Part # Aliases: 02120018434 70070079754
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57,888 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 24
Multiples: 24
Pricing (USD)
  24: $0.27
  48: $0.266
  120: $0.258
  504: $0.25
  1,008: $0.243
  2,016: $0.235
  5,016: $0.228
  10,008: $0.221
  25,008: $0.213

To add to a project, please Log In.

165583196 189371948