|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-SJ-5008BK
Manufacturer Part #:

SJ-5008 (BLACK)

Manufacturer:

Description:
Mounting Hardware SMALL TAPERED SQ BLK 80 PER PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Mounting Hardware
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Bumpers
Type: Tapered Square
Material: Polyurethane
Length: 12.7 mm
Color: Black
Features: Crack resistant
Packaging: Bulk
Factory Pack Quantity: 3000
Tradename: Bumpon
Width: 12.7 mm
Part # Aliases: 02120067370 70070182772
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,945
NRJ6HF Phone Connectors 20,496
SJ-5012 (BLACK) Mounting Hardware 152,086
NRJ-NUT-B Screws & Fasteners 13,042
SJ-5007 (BLACK) Mounting Hardware 28,454
SJ-5018 (BLACK) Mounting Hardware 17,579
NC3FAH1 XLR Connectors 2,487
4808-3004-CP IC & Component Sockets 19,670
35RAPC2BH3 Phone Connectors 1,418
LBA110 Solid State Relays - PCB Mount 740
Real Time Availability
Stock:
108,445 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
25:
$0.093
100:
$0.078
500:
$0.069
$0.062
$0.053
$0.051
$0.048
$0.044

To add to a project, please Log In.

165583196 153798581 189371948