Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-32917
Manufacturer Part #:

NOVEC FLUX REMOVER 12 OZ

Manufacturer:

Description: Chemicals Flux Remover 12 oz
Silverlight Page 2,327, Mouser Enhanced Catalog
PDF Page 2,327, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Cleaners & Degreasers
Type: Flux Remover
Size: 12 oz
Container: Aerosol
Description/Function: Strong cleaner for removal of solder fluxes
Packaging: Can
Factory Pack Quantity: 6
Part # Aliases: 05113571697 98021232917
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.69
  5: $21.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
5419-1
Adhesive Tapes POLYMIDE 1"X36YD
3M Electronic Specialty
1: $61.70
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $5.60
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
24-7068-1406
Solder ACTIVATED ROSN FLUX 1LB .025 DIAMETER
Kester
1: $112.01
282836-2
Fixed Terminal Blocks 5.0MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.52
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
796640-3
Pluggable Terminal Blocks 5.0MM RA PLUG 3P
TE Connectivity / AMP
1: $1.38
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
454
Solder Removal SUPRWIK .100in WIDTH BLUE 50FT LENG ...
MG Chemicals
1: $24.82
OAA160
Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP
Clare
1: $5.82
RG2012P-101-B-T5
Thin Film Resistors - SMD 1/10W 100 ohm 0.1% 25ppm
Susumu
1: $0.41
425-NS
Solder Removal SUPRWIK .075in WIDTH GREEN 5FT LENG ...
MG Chemicals
1: $3.27

155605145 1186299835-0407-23false