Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1887
Manufacturer Part #:

MU18-187DMK

Manufacturer:

Description: Terminals 22-18 .187 M/DISC.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Disconnects
Wire Gauge: 22-18
Stud / Tab Size: 0.187 in x 0.02 in
Insulation: Not Insulated
Gender: Male
Contact Plating: Tin
Contact Material: Copper
Termination Style: Quick Disconnect
Length: 1.63 mm
Material: Copper
Packaging: Bulk
Type: Crimp-Type Female Disconnect
Voltage Rating: 600 V
Part # Aliases: 05400702372 80610064737
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  100: $0.17
  1,000: $0.119
  5,000: $0.109
  10,000: $0.107
  25,000: $0.096
  50,000: $0.092
  100,000: $0.088
  250,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5-104505-5
Headers & Wire Housings PIN 26-22 AWG
TE Connectivity / AMP
1: $0.46
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.15
1183
Adhesive Tapes TIN PLATED COP FOIL .75" x 18YDS RO ...
3M Electronic Specialty
1: $38.38
FAN2500S33X
Low Dropout Regulators - LDO 100 mA CMOS Dropout
Fairchild Semiconductor
1: $0.65
22-12-2024
Headers & Wire Housings R/A PCB HDR 2P GOLD FRICTI ...
Molex
1: $0.82
IRF9Z34PBF
MOSFET P-Chan 60V 18 Amp
Vishay/Siliconix
1: $1.47
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
46: $18.00
EKZE350ELL471MJ20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.45
3833
Cable Mounting & Accessories KOS-LT 1/2
Heyco
1: $0.83
5297
RF Adapters - In Series BNC -BNC FEED
Pomona Electronics
1: $36.07
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
F24-250
Power Transformers 24VCT@.25A 12V@.5A SINGLE PRIMA ...
Triad Magnetics
1: $8.64
441-R347D-GR
Fuse Holders 10A 32VDC 18AWG
Eagle Plastic Devices
1: $1.93
1857
Cable Mounting & Accessories RDD 201 BLACK
Heyco
1: $0.13
2850
Cable Mounting & Accessories B 875-750 BLK
Heyco
1: $0.18
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
72F-250-32
Terminals 16-14 .250 FML DISC
3M Electronic Specialty
1: $0.11
FDV18-187L
Terminals FEM DISC VINYL INS 22-18 AWG
3M Electronic Specialty
1: $0.29

000000001