|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-MH14BC
Manufacturer Part #:

MH14BCK

Manufacturer:

Description:
Terminals Butt Connector 16-14 AWG
Mouser Online Catalog Page 1,796, Mouser Online Catalog
PDF Page 1,796, PDF Catalog Page
MH14BCK Datasheet MH14BCK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Splices
Type: Butt
Wire Gauge: 16 AWG - 14 AWG
Gender: Male
Insulation: Insulated
Contact Plating: Tin
Series: BS
Insulation Material: Polyolefin
Length: 38.1 mm
Packaging: Bulk
Factory Pack Quantity: 250
Voltage Rating: 600 V
Part # Aliases: 05400706319 80610530026
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-480698-0 Pin & Socket Connectors 107,956
1935161 Fixed Terminal Blocks 7,256
12052845 Automotive Connectors 12,997
12110293 Automotive Connectors 12,076
RP3502MABLK Pushbutton Switches 979
LCV056CTP LED Light Pipes 9,900
MH18BCK Terminals 274
MH10BCK Terminals 873
72F-187-20-P Terminals 973
1207 Cable Mounting & Accessories 1,872
Real Time Availability
Stock:
678 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
100:
$0.57
$0.46
$0.448
$0.441
$0.431

To add to a project, please Log In.

143080215 172639243 167858023