|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-KYNAR-3/32X4FT
Manufacturer Part #:

MFP-3/32-48"-Clear

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, 48" Clear
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Tubing
Inside Diameter: 2.36 mm
Color: Clear
Length: 4 ft
Recovered Diameter: 1.17 mm
Material: Polyvinylidene Fluoride (PVDF)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 175 C
Series: MFP
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Maximum Temperature: + 175 C
Minimum Shrink Temperature: + 175 C
Factory Pack Quantity: 25
Part # Aliases: 00051135368886 51128597415 5113536888 80610787899 80611600026 MFP-3/32-48"-CLEAR-25PCS MFP-3/32-48-CLEAR-BOX MFP-3/32-48-CLEAR-BOX*
Unit Weight: 11.200001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,514
4-1734839-0 FFC & FPC Connectors 12,194
MFP-3/64-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 390
MP2060-100-1% Thick Film Resistors - Through Hole 50
MFP-3/16-48"-Clear Heat Shrink Tubing and Sleeves 96
FIT3501/16 CL103 Heat Shrink Tubing and Sleeves 19
NBX-10996-PL Electrical Enclosure Accessories 4
MFP-1/16-48"-Clear Heat Shrink Tubing and Sleeves 172
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.08
10:
$4.70
25:
$4.45
50:
$4.04
100:
$3.73
250:
$3.58
500:
$3.49

To add to a project, please Log In.

157845746 145148052 179804822