|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-HIGHLAND
Manufacturer Part #:

HIGHLAND-3/4X66FT

Manufacturer:

Description:
Adhesive Tapes 06138 HIGHLAND 2VBF 3/4"X66' 1 1/2 CORE
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
HIGHLAND-3/4X66FT Datasheet HIGHLAND-3/4X66FT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Product: Tapes
Type: Shielding
Description/Function: Vinyl Electrical Tape
Color: Black
Material: Polyvinyl Chloride (PVC)
Width: 3/4 in
Length: 66 ft
Factory Pack Quantity: 100
Tensile Strength: 26 MPa
Thickness: 0.177 mm
Part # Aliases: 05400716720 80004000404
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,648
11-03-0044 Hand Tools 723
63819-0900 Crimpers 101
POE75U-1UP-R Power over Ethernet - PoE 41
08-50-0114 Headers & Wire Housings 213,326
L293DD Motor / Motion / Ignition Controllers & Drivers 579
NSR05F30NXT5G Schottky Diodes & Rectifiers 9,358
VAOL-3LWY4 Standard LEDs - Through Hole 8,305
SMTU2032-LF Coin Cell Battery Holders 2,413
PLT2M-M Cable Ties 113,168
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.03
50:
$2.34
100:
$2.20
200:
$2.12

To add to a project, please Log In.

127732640 103473579