Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-H-29
Manufacturer Part #:

H-29

Manufacturer:

Description: Terminals J-29 GRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Wire Terminals
Series: 81M
Wire Gauge: 22-16
Insulation: Insulated
Color: Gray
Gender: Male
Termination Style: Solder Lug
Insulation Material: Vinyl
Length: 515.62 mm
Factory Pack Quantity: 1000
Voltage Rating: 600 V
Part # Aliases: 05400743133 80610981229
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  100: $0.107
  1,000: $0.084
  5,000: $0.063
  10,000: $0.058

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFP4310ZPBF
MOSFET MOSFT 100V 127A 6mOhm 120nC Qg
International Rectifier
1: $3.06
IRFZ44VZPBF
MOSFET MOSFT 60V 57A 12mOhm 43nC
International Rectifier
1: $2.26
512G
Terminals GROUNDING CONNECTOR
3M Electronic Specialty
1: $0.20
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
TAP104K035SCS
Tantalum Capacitors - Solid Leaded 35V 0.1uF 10%
AVX
1: $0.46
TCS3210D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
H-31-BOX
Terminals ORNG WIRE NUT 22-16
3M Electronic Specialty
1: $0.15
T356A104K050AT
Tantalum Capacitors - Solid Leaded 50volts 0.10uF ...
Kemet
1: $1.03
EL-ITR-8102
Optical Switches, Transmissive, Phototransistor Ou ...
Everlight
1: $0.84
H-30-BOX
Terminals BLUE WIRE NUT 22-16
3M Electronic Specialty
1: $0.15
ESH105M050AC3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.17
ITR-8307/TR8
Optical Switches, Reflective, Phototransistor Outp ...
Everlight
1: $0.61

000000001