|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-FP301VW4BLACK50'
Manufacturer Part #:

FP-301VW-4-Black-50'

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves FPVW 4 BK SPL NO PRINT 5204000BK
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Heat Shrinkable Tubing
Inside Diameter: 4 in
Color: Black
Length: 50 ft
Recovered Diameter: 50.8 mm
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 100 C
Part # Aliases: 05400756998 80610649586
Unit Weight: 12.650 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$338.88
25:
$318.76

To add to a project, please Log In.

157845746 145148052 179804822