|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-FP301VW316BLK250
Manufacturer Part #:

FP-301VW-3/16-Black-250'

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves FPVW 3/16 BK SPL NO PRINT 5200187BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Inside Diameter: 4.75 mm
Color: Black
Length: 76.2 m
Recovered Diameter: 2.36 mm
Material: Polyolefin
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Packaging: Reel
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 600 V/mil
Family: Heat Shrink Tubing
Features: Self extinguishing
Flammability Rating: UL 224 VW-1 / CSA Oft
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 100 C
Factory Pack Quantity: 3
Part # Aliases: 05400708479 80610219471
Unit Weight: 7.480 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FP-301VW-1/4-BLACK-200' Heat Shrink Tubing and Sleeves 2
92 TAPE (1") Adhesive Tapes 24
Real Time Availability
Stock:
24,750 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 3
Multiples: 3
Pricing (USD)
3:
$64.17
27:
$59.42
102:
$56.57

To add to a project, please Log In.

145148052 179804822