Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-301300BU/REEL
Manufacturer Part #:

FP-301 3 BLUE 50'

Manufacturer:

Description: Heat Shrink Tubing and Sleeves FP-301 3"X50' BLU
Silverlight Page 1,318, Mouser Enhanced Catalog
PDF Page 1,318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: Blue
Minimum Shrink Temperature: + 100 C
Length: 50 ft
Inside Diameter: 3 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Packaging: Spool
Series: FP-301
Part # Aliases: 05400738880 80610240147
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $209.37
  5: $192.43
  10: $184.73
  25: $175.93
  50: $159.95

To add to a project, please Log In.

000000001