Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-301038W/REEL
Manufacturer Part #:

FP-301 3/8 WHITE 200'

Manufacturer:

Description: Heat Shrink Tubing and Sleeves FP-301 3/8"X200' WHT
Silverlight Page 1,318, Mouser Enhanced Catalog
PDF Page 1,318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: White
Minimum Shrink Temperature: + 100 C
Length: 200 ft
Inside Diameter: 0.375 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Packaging: Spool
Series: FP-301
Factory Pack Quantity: 3
Part # Aliases: 05400708494 80610219620
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.69
  5: $65.90
  10: $63.27
  25: $60.25
  50: $54.77

To add to a project, please Log In.

000000001