Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-301038C/REEL
Manufacturer Part #:

FP-301 3/8 CLEAR 200'

Manufacturer:

Description: Heat Shrink Tubing and Sleeves FP-301 3/8"X200' CLR
Silverlight Page 1,318, Mouser Enhanced Catalog
PDF Page 1,318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: Clear
Minimum Shrink Temperature: + 100 C
Length: 200 ft
Inside Diameter: 0.375 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Packaging: Spool
Series: FP-301
Factory Pack Quantity: 3
Part # Aliases: 05400708529 80610219976
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.16
  5: $64.00
  10: $61.44
  25: $58.51
  50: $53.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.55
5931-2
Test Plugs & Test Jacks BANANA JACK RED
Pomona Electronics
1: $2.55
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
IRFP450PBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.93
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
CL-110
Inrush Current Limiters 3.2 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
AD0612LB-A70GL-LF
Fans 60mm 12VDC 13.2CFM
ADDA
1: $15.00
2-520194-2
Terminals ULTRA-FAST RECPT 22-18 AWG
TE Connectivity / AMP
1: $0.24
770969-1
Pin & Socket Connectors 6P MINI HEADER
TE Connectivity / AMP
1: $1.21
288T232R161A2
Encoders 16 COM (4 Pulses) 2 bit binary
CTS Electronic Components
1: $2.43
186C12
Power Transformers 115/230 12VA 12VCT
Hammond Manufacturing
1: $9.95
PE0SXSH3B
AC Power Entry Modules 3A SINGLE FUSE HORIZONTAL M ...
TE Connectivity / Corcom
1: $24.93
HCG-351-165
Mounting Hardware Press-In Card Guide Horz Nylon B ...
Bivar
1: $0.86
2N5061G
SCRs 50V 800mA Thyristor
ON Semiconductor
1: $0.32
FP-301 1/8" CLR 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' CL ...
3M Electronic Specialty
1: $31.29
FP-301 1/2 CLEAR 200'
Heat Shrink Tubing and Sleeves FP-301 1/2"X200' CL ...
3M Electronic Specialty
1: $74.65
0315005.HXP
Fuses 250V 5A Slo-Blo
Littelfuse
1: $1.28
5931-9
Test Plugs & Test Jacks 4MM IEC1010 JACK WHT
Pomona Electronics
1: $2.55
283-43-RC
Metal Oxide Resistors 43ohms 5% Tol
Xicon
1: $0.21
FP-301 1/2" CLR 100'
Heat Shrink Tubing and Sleeves FP-301 1/2"X100' CL ...
3M Electronic Specialty
1: $45.68

000000001