Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-5BU04
Manufacturer Part #:

FP-301 1/8" BLUE 100FT

Manufacturer:

Description: Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Tubing
Material: Polyolefin (PO)
Color: Blue
Minimum Shrink Temperature: + 100 C
Length: 100 ft
Inside Diameter: 0.125 in
Shrink Ratio: 2:1
Chemical Resistant: Yes
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Packaging: Spool
Series: FP-301
Factory Pack Quantity: 3
Part # Aliases: 05113535565 80610752232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.43
  5: $39.51
  10: $35.96
  25: $32.73
  50: $28.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS422-WE-1800-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $35.00
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $172.79
FP-301 1/4" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/4"X100' BL ...
3M Electronic Specialty
1: $44.64
FP-301 1/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/16"X100' B ...
3M Electronic Specialty
1: $24.83
559-3501-007F
LED Panel Mount Indicators RED/GREEN DIFF 14in WIR ...
Dialight
1: $3.54
3051 GR005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL GREEN
Alpha Wire
1: $24.29
4015
Cable Mounting & Accessories LTB50-70/PG9
Heyco
1: $0.67
P3A-120704U
Enclosures, Boxes, & Cases 1.2 x .71 x .40 BLK PRE ...
New Age Enclosures
1: $1.78
P3A-140703-U
Enclosures, Boxes, & Cases MICRO 1.4x.07x.03" BLK/ ...
New Age Enclosures
1: $1.72
TL431AIZ
Voltage & Current References 2.5-36V Prog Adjust
STMicroelectronics
1: $0.69
2403C SL005
Multi-Conductor Cables 22AWG 3C SHIELD 100ft SPOOL ...
Alpha Wire
1: $52.05
P1A-180804U
Enclosures, Boxes, & Cases 1.8x0.8x0.425-Wht USB S ...
New Age Enclosures
1: $2.14
36150
Terminals PIDG R 22-16 COMM 22
TE Connectivity / AMP
1: $0.24
FP301-1/4-48"-Blue-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.68
FP-301 1/8" RED 100'
Heat Shrink Tubing and Sleeves FP-301 1/8" 100' RE ...
3M Electronic Specialty
1: $44.09
FP-301 1/8" GRN 100'
Heat Shrink Tubing and Sleeves FP-301 1/8" 100' GR ...
3M Electronic Specialty
1: $39.17
FP301 3/16 BLUE
Heat Shrink Tubing and Sleeves FP-301 3/16"X100' B ...
3M Electronic Specialty
1: $48.58

000000001