|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-5506
Manufacturer Part #:

FP-301 1/4" BLK 100'

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves FP-301 1/4"X100' BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Heat Shrinkable Tubing
Inside Diameter: 0.25 in
Color: Black
Length: 100 ft
Recovered Diameter: 0.125 in
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FP-301
Packaging: Spool
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 100 C
Factory Pack Quantity: 3
Part # Aliases: 05113535574 80610752323
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3055 BK001 Hook-up Wire 12
FP-301 1/8" BLK 100' Heat Shrink Tubing and Sleeves 15
FP-301 3/16" BLK 100' Heat Shrink Tubing and Sleeves 42
FP-301 3/8" BLK 100' Heat Shrink Tubing and Sleeves 25
FP-301 1/16" BLK 100' Heat Shrink Tubing and Sleeves 4
FP-301 1/2" BLK 100' Heat Shrink Tubing and Sleeves 32
FP-301 3/32" BLK 100' Heat Shrink Tubing and Sleeves 49
P160KNP-0QC20B10K Potentiometers 595
FP-301 3/4" BLK 50' Heat Shrink Tubing and Sleeves 16
FP-301 3/64" BLK 100' Heat Shrink Tubing and Sleeves 13
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.83
5:
$41.78
10:
$41.19
25:
$39.66
50:
$28.58

To add to a project, please Log In.

157845746 145148052 179804822