Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-FP-301-1-4"
Manufacturer Part #:

FP-301-1-4" AST

Manufacturer:

Description: Heat Shrink Tubing and Sleeves 2BLK 6" PCS-5 SIZES
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Heat Shrinkable Tubing
Material: Polyolefin (PO)
Color: Assorted
Minimum Shrink Temperature: + 100 C
Inside Diameter: 0.25 in
Shrink Ratio: 2:1
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Series: FP-301
Factory Pack Quantity: 10
Part # Aliases: 05113536614 80610785158
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001