|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-5508
Manufacturer Part #:

FP-301 1/2" BLK 100'

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves FP-301 1/2"X100' BLK
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Heat Shrinkable Tubing
Inside Diameter: 0.5 in
Color: Black
Length: 100 ft
Recovered Diameter: 6.35 mm
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FP-301
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 100 C
Factory Pack Quantity: 3
Part # Aliases: 05113535586 80610752448
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1656725 Modular Connectors / Ethernet Connectors 951
17-10009 Modular Connectors / Ethernet Connectors 208
FP-301 1/4" BLK 100' Heat Shrink Tubing and Sleeves 46
FP-301 1 BLACK 100' Heat Shrink Tubing and Sleeves 7
FP-301 3/8" BLK 100' Heat Shrink Tubing and Sleeves 23
FP-301 1/8" BLK 100' Heat Shrink Tubing and Sleeves 71
FP-301 1/16" BLK 100' Heat Shrink Tubing and Sleeves 43
FP-301 3/16" BLK 100' Heat Shrink Tubing and Sleeves 38
FP-301 3/32" BLK 100' Heat Shrink Tubing and Sleeves 44
FP-301 3/4" BLK 50' Heat Shrink Tubing and Sleeves 16
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.24
5:
$46.51
10:
$45.79
25:
$43.88
50:
$42.37
100:
$40.14
200:
$36.31

To add to a project, please Log In.

157845746 179804822 145148052