|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-FP3011/16RED100'
Manufacturer Part #:

FP-301-1/16-Red-100'

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 100' spool
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Type: Heat Shrinkable Tubing
Inside Diameter: 0.06 in
Color: Red
Length: 100 ft
Recovered Diameter: 0.79 mm
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: FP-301
Packaging: Bulk
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 100 C
Factory Pack Quantity: 3
Part # Aliases: 05113535552 80610752109
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-RPI Specialized Cables 373
88732-8702 USB Cables / IEEE 1394 Cables 4,031
FP-301 1/16" BLK 100' Heat Shrink Tubing and Sleeves 6
3050 WH005 Hook-up Wire 21
3055 GY005 Hook-up Wire 21
2260-2 Standoffs & Spacers 110
TL-22 Punches & Dies 5
5-557967-2 Modular Connectors / Ethernet Connectors 960
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.73
25:
$26.23
100:
$24.95
500:
$22.82

To add to a project, please Log In.

157845746 145148052 179804822