|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-EPXNOZZLE5.3MM
Manufacturer Part #:

EPXNOZZLE5.3MM

Manufacturer:

Description:
Chemicals EPOXY APPLICATOR NOZZLE 5.4MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Applicator
Size: 5.4 mm
Description/Function: Epoxy applicator nozzles
Packaging: Bulk
Factory Pack Quantity: 72
Part # Aliases: 02120031381 62916499304
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP-100 Plus Chemicals 19
EPX-PLUS-II-APPLICATOR Hand Tools 15
DP-270 Chemicals 200
DP-110 GRAY Chemicals 76
DP-270 BLACK Chemicals 330
EC2216 Chemicals 185
DP-110 TRANS Chemicals 69
DP420-BLACK-1.25OZ Chemicals 127
EPX-Plus-II Chemicals 10
Q5-3X-1 1/4-01-QB48IN-5 Heat Shrink Tubing and Sleeves 9
Real Time Availability
Stock:
381 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.86
50:
$2.81
100:
$2.80
150:
$2.79
450:
$2.78
900:
$2.77
$2.76
$2.74
$2.73

To add to a project, please Log In.

127732640 170220770 176235496 118629983 103473579 155605145