|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5174-348018
Manufacturer Part #:

EPS300-1/8-48"-Black

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv 1/8, 48" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Tubing
Inside Diameter: 0.125 in
Color: Black
Length: 4 ft
Material: Polyolefin (PO)
Shrink Ratio: 3:1
Series: EPS-300
Packaging: Bulk
Chemical Resistant: Yes
Dielectric Strength: 700 V/mil
Family: EPS-300
Features: Thin-wall tubing offers advantages of integral adhesive-lined construction.
Flammability Rating: UL 224
Minimum Shrink Temperature: + 121 C
Factory Pack Quantity: 25
Part # Aliases: 00051135374832 51128597705 5113537483 80610824841 80611600315 EPS-300-1/8-48-BLACK-BOX* EPS-3001/8BL48"BX EPS300-1/8-48"-BLACK-25PCS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3267 Test Plugs & Test Jacks 381
34148 Terminals 27,945
34160 Terminals 14,985
EPS300-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 894
EPS300-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 718
EPS300-3/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 514
16-02-0104 Headers & Wire Housings 27,655
EPS300-1/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 402
EPS300-3/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 216
50-84-1030 Pin & Socket Connectors 3,632
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.87
10:
$5.83
25:
$5.79
50:
$5.68
100:
$5.64
250:
$5.39

To add to a project, please Log In.

157845746 145148052 179804822