Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5174348014
Manufacturer Part #:

EPS300-1/4-48"-Black-Bulk

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv 1/4, 48" Black
Mouser Online Catalog Page 1,404, Mouser Online Catalog
PDF Page 1,404, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: 3M Electronic Specialty
Type: Tubing
Material: Polyolefin (PO)
Color: Black
Minimum Shrink Temperature: + 121 C
Length: 4 ft
Inside Diameter: 0.25 in
Shrink Ratio: 3:1
Chemical Resistant: Yes
Family: EPS-300
Features: Thin-wall tubing offers advantages of integral adhesive-lined construction.
Flammability Rating: UL 224
Series: EPS-300
Factory Pack Quantity: 200
Part # Aliases: 00054007406433 51128599181 5400740643 80610294532 80611601792 EPS-300-1/4-48-BLACK-BULK* EPS-3001/4"BK4' EPS300-1/4-48"-BLACK EPS300-1/4-48"-BLACK-200PCS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPS300-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,570
EPS300-3/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 793
EPS300-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 755
EPS300-3/4-48"-Black-Bulk Heat Shrink Tubing and Sleeves 663
EPS300-1/8-48"-Black Heat Shrink Tubing and Sleeves 562
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 5,993
FP301-3/8-48"-Black-bulk Heat Shrink Tubing and Sleeves 2,542
FP301-3/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 4,635
ATUM-16/4-0-STK Heat Shrink Tubing and Sleeves 2,192
FP301-3/32-48"-Black-Bulk Heat Shrink Tubing and Sleeves 2,361
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.19
  5: $4.77
  10: $4.50
  25: $4.13
  50: $3.85
  100: $3.66
  200: $3.58

To add to a project, please Log In.

157845746 145148052 179804822