Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-ECWS61M-1
Manufacturer Part #:

ECWS61M-1

Manufacturer:

Description:
Anti-Static Control Products Econ Blue WS/6' cord
Mouser Online Catalog Page 3,098, Mouser Online Catalog
PDF Page 3,098, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Conductive Wrist Bands
Type: Adjustable
Color: Black
Size: Adjustable
Cord Length: 6 ft
Description/Function: Grounds production staff
Part # Aliases: 05111176411 80000953978
Unit Weight: 4.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.70
  10: $6.57
  20: $6.27
  50: $5.95
  100: $5.61
  200: $5.44
  500: $5.22
  1,000: $4.97
  2,000: $4.52

To add to a project, please Log In.

103473579 127732640 194022486 1350442085-0215-6false