|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-EC2216
Manufacturer Part #:

EC2216

Manufacturer:

Description:
Chemicals SCOTCH-WELD EPOXY 43 MIL GRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Epoxy Compounds
Type: Epoxy Compound
Size: 1.45 oz
Container: Squeeze Bottle
Brand: 3M Electronic Specialty
Description/Function: Epoxy adhesive two-part, gray
Factory Pack Quantity: 12
Part # Aliases: 02120056659 62221614357
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MXX XLR Connectors 4,841
62-9171-9153-8 Chemicals 2,393
CRCW06031K00FKEA Thick Film Resistors - SMD 665,215
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
EPX-PLUS-II-APPLICATOR Hand Tools 15
EPXNOZZLE5.3MM Chemicals 381
9742 Chemicals 40
SI1422DH-T1-GE3 MOSFET 2,273
EL-19-21SURC/S530-A2/TR8 Standard LEDs - SMD 4,315
Real Time Availability
Stock:
170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.95
12:
$24.76
24:
$23.79
48:
$22.08
72:
$21.57
96:
$21.37

To add to a project, please Log In.

118629983 127732640 155605145 170220770 176235496 103473579