|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-EC-1252
Manufacturer Part #:

EC-1252

Manufacturer:

Description:
Chemicals WHT TAMPER PROOF SLNT 5OZ/TB
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Product: Sealants
Type: Tamper Proof Sealant
Size: 5 oz
Container: Plastic Tube
Brand: 3M Electronic Specialty
Description/Function: One-part, fast drying, anti-temper sealer
Factory Pack Quantity: 36
Part # Aliases: 1252
Unit Weight: 8.800001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N918 Bipolar Transistors - BJT 13,083
3-350820-2 Terminals 39,352
91067-1 Hand Tools 469
TPS73633DBVR LDO Voltage Regulators 9,563
CAT6219-330TDGT3 LDO Voltage Regulators 13,178
KPJX-PM-4S DC Power Connectors 12,653
51863-2 Terminals 7,443
0218002.HXP Cartridge Fuses 3,223
SN75176BP RS-485 Interface IC 9,971
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

3M Electronic Specialty

Manufacturer Part #:
Description:
Chemicals WHT TAMPER PROOF SEALANT 5OZ/TUBE

176235496 118629983 127732640 155605145 170220770