Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-DP420-BLK-1.25
Manufacturer Part #:

DP420-BLACK-1.25OZ

Manufacturer:

Description:
Chemicals 1.25oz BLACK 2-PART
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.25 oz
Container: Plastic Tube
Description/Function: Two part epoxy adhesive, black
Factory Pack Quantity: 12
Part # Aliases: 02120041528 62277814356
Unit Weight: 1.756 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPBAG-R Wall Mount AC Adapters 16,093
11 Phone Connectors 19,191
63825-8100 Crimpers 28
uLCD-24PTU Display Modules 121
62-9171-9153-8 Chemicals 5,101
EPXNOZZLE5.3MM Chemicals 836
EPX-PLUS-II-APPLICATOR Hand Tools 85
STTC-126-PK Soldering Irons 91
MP2610ER-LF-P Battery Management 550
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 12 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.10
  6: $25.19
  12: $24.60
  24: $22.90
  36: $21.53
  48: $20.87
  72: $20.07
  96: $19.52
  120: $18.99

To add to a project, please Log In.


This product is also available in:
176235496 103473579 127732640 155605145 118629983 170220770