|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP100FR
Manufacturer Part #:

DP100FR

Manufacturer:

Description:
Chemicals EPXY ADHSIV 1.7FL OZ CREAM COLOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Product: Adhesives
Type: Epoxy Applicator
Size: 50 mL, 12/Case
Container: Cartridge
Brand: 3M Electronic Specialty
Description/Function: Epoxy adhesive cream, nozzles not included, cream colored
Package Type: Cartridge
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 04801156742 62353114358
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VEML6070 Photo IC Sensors 195
STY145N65M5 MOSFET 1,892
2-826925-0 Headers & Wire Housings 11,557
2891001 Ethernet Modules 103
11-03-0044 Hand Tools 722
62-9171-9153-8 Chemicals 2,393
EPXNOZZLE5.3MM Chemicals 381
50CX-41 Coaxial Cables 1,049
1301440079 AC Power Plugs & Receptacles 6
501473-3 Chemicals 10
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.05
5:
$33.60
10:
$30.17
25:
$26.35
50:
$23.29

To add to a project, please Log In.

176235496 118629983 127732640 170220770 103473579 155605145