Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-DP-810
Manufacturer Part #:

DP-810-1.7

Manufacturer:

Description:
Chemicals LOW ODOR ACRY ADH 50 ML DUO-PAK, TAN
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Acrylic Adhesive
Size: 200 ml
Container: Plastic Tube
Description/Function: Toughened structural acrylic adhesive
Factory Pack Quantity: 12
Part # Aliases: 02120031310 62329814354
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,351
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,202
PIC18F4620-I/PT 8-bit Microcontrollers - MCU 2,467
MAX3160CAP+ RS-422/RS-485 Interface IC 1,279
62-9171-9153-8 Chemicals 5,101
796634-2 Pluggable Terminal Blocks 3,369
4910-1/2"x36yds Adhesive Tapes 63
PIC12F1822-E/SN 8-bit Microcontrollers - MCU 1,131
9912-500 Standoffs & Spacers 1,274
3522-3 Fuse Holder 124
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.31
  12: $33.57
  24: $31.90
  48: $30.30
  72: $21.31

To add to a project, please Log In.

127732640 176235496 118629983 103473579 155605145 170220770