|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP-460
Manufacturer Part #:

DP-460

Manufacturer:

Description:
Chemicals EPOXY ADHESIVE 1.25oz. 2:1 WH
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.25 oz
Container: Plastic Tube
Description/Function: High performance two part epoxy adhesive
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120082225 62359314358
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
100891-002 Contact Probes 20,408
PIC32MX440F256H-80I/PT 32-bit Microcontrollers - MCU 2,568
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 966,265
209 Cylindrical Battery Contacts, Clips, Holders & Springs 58,899
228 Cylindrical Battery Contacts, Clips, Holders & Springs 53,788
DP-420 OFF-WHITE Chemicals 90
9742 Chemicals 30
LT-A Soldering Irons 47
AR1100-I/MQ Touch Screen Controllers 684
GEA.1S.240.LN Circular Push Pull Connectors 36
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.90
6:
$24.27
12:
$22.80
24:
$22.06
36:
$21.09
48:
$20.18

To add to a project, please Log In.

118629983 170220770 176235496 127732640 103473579 1556051455-0208-19false