Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-DP-460-EG
Manufacturer Part #:

DP-460-EG

Manufacturer:

Description:
Chemicals EPOXY ADH DP-460-EG 37 ML DUO-PAK
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Product: Adhesives
Type: Epoxy Compound
Size: 37 ml
Container: Plastic Tube
Brand: 3M Electronic Specialty
Description/Function: Two part adhesive kit
Factory Pack Quantity: 12
Part # Aliases: 04801165138 XA004122124
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
22-11-2032 Headers & Wire Housings 11,517
08051C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,828
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,797
EPXNOZZLE5.3MM Chemicals 886
2-1761608-5 Headers & Wire Housings 466
39-29-0163 Headers & Wire Housings 64
EEU-FR1J121LB Aluminum Electrolytic Capacitors - Leaded 1,958
ERJ-6GEYJ331V Thick Film Resistors - SMD 154,344
C0805C471K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,048
BL01RN1A2A2B EMI Filter Beads, Chips & Arrays 2,697
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.21
  25: $18.54
  100: $16.82
  500: $15.40
  1,000: Quote
 

To add to a project, please Log In.

127732640 155605145 103473579 118629983 170220770 176235496