|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP420-1.7
Manufacturer Part #:

DP-420 OFF-WHITE

Manufacturer:

Description:
Chemicals 1.25oz OFF-WHITE 2PRT
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.25 oz
Container: Plastic Tube
Description/Function: Two part epoxy adhesive, off white
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120082236 62328014352
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 27,197
A2035-H-V412 GPS Modules 532
DP-460 Chemicals 29
22-01-3027 Headers & Wire Housings 54,143
1734260-2 Headers & Wire Housings 3,525
NC7SZ02P5X Logic Gates 9,386
AS04008CO-2-WR-R Speakers & Transducers 97
GJM1555C1H9R1CB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,644
EPX-Plus-II Chemicals 10
GEA.1S.240.LN Circular Push Pull Connectors 46
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.88
6:
$19.84
12:
$18.84
24:
$18.25

To add to a project, please Log In.

176235496 118629983 103473579 127732640 155605145 1702207705-0208-19false