Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-DP-270CL-1.7
Manufacturer Part #:

DP-270

Manufacturer:

Description: Chemicals 1.7oz ADHSVE CLEAR EPOXY
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Adhesives
Type: Scotch-Weld
Size: 1.7 oz
Factory Pack Quantity: 12
Part # Aliases: 02120082248 62326214350
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
322 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.24
  6: $17.24
  12: $16.77
  24: $15.89
  36: $15.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMK316ABJ106KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.54
VOM617A-2T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.30
DP-270 BLACK
Chemicals 1.7oz ADHESIVE BLK EPOXY
3M Electronic Specialty
1: $16.43
142-0701-301
RF Connectors PC R/A JCK .155" GLD
Johnson / Emerson Connectivity Solutions
1: $7.70
MSP430F149IPM
16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM ...
Texas Instruments
1: $11.55
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
UEI15-120-Q12P-C
DC/DC Converters 24Vin 12Vout 1.3A 15.6W Pos polar ...
Murata Power Solutions
1: $30.50
70ADJ-2-ML1
Battery Holders, Snaps & Contacts 2 Position Male ...
Bourns
1: $1.30
DP-460
Chemicals EPOXY ADHESIVE 1.25oz. 2:1 WH
3M Electronic Specialty
1: $22.62
DP-190-Gray
Chemicals S/W DP-190 GRY EPXY ADH 50ML DUO-PAK
3M Electronic Specialty
1: $22.48
9742
Chemicals EPX MIXNG NZZLE 50ml FOR 9740 APPLICATOR
3M Electronic Specialty
1: $2.42
C-4-B
Enclosures, Boxes, & Cases 1.38X2.13X.58 BK
SERPAC
1: $2.65
TC4422AVMF
Power Driver ICs 9A Sngl MOSFET Drvr
Microchip Technology
1: $2.28
EPXNOZZLE5.3MM
Chemicals EPOXY APPLICATOR NOZZLE 5.4MM
3M Electronic Specialty
1: $2.78
407
Standoffs & Spacers AL SPCR #6X3/8
Keystone Electronics
1: $0.13
OD127-24HB
Fans Fan 24VDC 127x38mm Ball Wire 140cfm
Orion Fans
1: $31.60
CPF233K000FKB14
Metal Film Resistors - Through Hole 2watts 33Kohms ...
Vishay/Dale
1: $0.66
13IC310
Test Clips GREEN PUSH RELEASE
1: $1.24


This product is also available in:
155605145 118629983