|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP270BK
Manufacturer Part #:

DP-270 BLACK

Manufacturer:

Description:
Chemicals 1.7oz ADHESIVE 1 PIECE BLACK
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.7 oz
Container: Plastic Tube
Description/Function: Two part epoxy potting compound
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120082262 62326614351
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
62-9171-9153-8 Chemicals 2,393
738W-X2/01 AC Power Plugs & Receptacles 7,795
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,161
LM2940CSX-5.0/NOPB LDO Voltage Regulators 2,127
DP-270 Chemicals 200
EPX-PLUS-II-APPLICATOR Hand Tools 15
NC3FX-HD XLR Connectors 331
9742 Chemicals 101
ORP8F Standard Circular Connector 338
Real Time Availability
Stock:
330 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.93
6:
$15.98
12:
$15.21
24:
$14.99

To add to a project, please Log In.

118629983 170220770 103473579 127732640 155605145 1762354965-0604-8false