|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP270BK200ML
Manufacturer Part #:

DP-270 BLACK 200ML

Manufacturer:

Description:
Chemicals 200ML EPOXY ADHESIVE BLACK
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 200 ml
Container: Plastic Tube
Description/Function: Epoxy potting compound for potting and bonding electronic components
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120087836 62326638301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA128L-8AU 8-bit Microcontrollers - MCU 1,244
CP2103-GMR I/O Controller Interface IC 2,165
TISP61089BDR-S SCRs 9,550
EE-SX4009-P1 Optical Switches, Transmissive, Photo IC Output 2,411
LR8N3-G Linear Voltage Regulators 17,853
DS24B33S+T&R EEPROM 5,324
5520250-3 Modular Connectors / Ethernet Connectors 2,697
1755736 Pluggable Terminal Blocks 2,898
1755752 Pluggable Terminal Blocks 1,934
9142 Chemicals 25
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.38
6:
$59.23
12:
$53.81
24:
$51.02
36:
$50.99
48:
$50.85
72:
$48.95
96:
$47.95
120:
$46.45

To add to a project, please Log In.

127732640 170220770 176235496 103473579 155605145 118629983