Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-DP-190
Manufacturer Part #:

DP-190-GRAY

Manufacturer:

Description: Chemicals S/W DP-190 GRY EPXY ADH 50ML DUO-PAK
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Adhesives
Type: Epoxy Compound
Size: 50 ml
Container: Plastic Tube
Description/Function: Two part adhesive for high strength bonds
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120022647 62355314352
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.48
  6: $20.68
  12: $19.99
  24: $19.77
  36: $16.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP-270 BLACK
Chemicals 1.7oz ADHESIVE BLK EPOXY
3M Electronic Specialty
1: $16.43
EGG.0B.304.CLL
Circular Push Pull Connectors RECP SIZE 0 4-pin FE ...
LEMO
1: $18.37
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
DP-100 Plus
Chemicals EPOXY DP100 PLUS CLEAR DUO-PK 1.7OZ
3M Electronic Specialty
1: $17.39
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
EPX-PLUS-II-APPLICATOR
Hand Tools EPX PLUS II APPLICTR 2:1 AND 1:1 PLUNGE ...
3M Electronic Specialty
1: $71.69
POS-194-S
Racks & Rack Cabinet Accessories 8 OUT PWR STP REA ...
Bud Industries
1: $58.90
FDS6670A
MOSFET SO-8 N-CH 30V
Fairchild Semiconductor
1: $1.29
DP-270
Chemicals 1.7oz ADHSVE CLEAR EPOXY
3M Electronic Specialty
1: $18.24
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
12000: $0.05
ATMEGA2561V-8AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
DP-110 GRAY
Chemicals 1.7oz EPOXY GRAY
3M Electronic Specialty
1: $21.22
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
9742
Chemicals EPX MIXNG NZZLE 50ml FOR 9740 APPLICATOR
3M Electronic Specialty
1: $2.42
C0805Y102K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.53
WSLT2512R0100FEB
Current Sense Resistors - SMD 1watt .01ohms 1%
Vishay/Dale
1: $1.22
LVR5 .005 1%TR
Wirewound Resistors - Through Hole .005ohms 1% 5wa ...
Vishay/Dale
1: $1.49
EPXNOZZLE5.3MM
Chemicals EPOXY APPLICATOR NOZZLE 5.4MM
3M Electronic Specialty
1: $2.78
UB16KKW015D-DD-RO
Pushbutton Switches SPDT ON-ON AMBER
NKK Switches
1: $8.25

155605145 118629983