|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP110-TRANS
Manufacturer Part #:

DP-110 TRANS

Manufacturer:

Description:
Chemicals 1.7oz EPOXY TRANS
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.7 oz
Container: Plastic Tube
Description/Function: Duo pack cartridge epoxy
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120082465 62356314344
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,372
BLED112 Bluetooth / 802.15.1 Modules 2,482
V10P10-M3/86A Schottky Diodes & Rectifiers 37,814
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,961
62-9171-9153-8 Chemicals 2,393
EPXNOZZLE5.3MM Chemicals 381
3FTH9 Illuminated Pushbutton Switches 474
EPX-PLUS-II-APPLICATOR Hand Tools 15
5050865-8 IC & Component Sockets 11,066
M83-LFC1F2N36-0000-000 Headers & Wire Housings 36
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.92
6:
$19.06
12:
$18.55
24:
$18.26
36:
$17.99
48:
$17.86
72:
$17.76
96:
$17.69
120:
$17.64

To add to a project, please Log In.

127732640 176235496 103473579 155605145 170220770 118629983