|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP110-GRAY
Manufacturer Part #:

DP-110 GRAY

Manufacturer:

Description:
Chemicals 1.7oz EPOXY GRAY
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.7 oz
Container: Plastic Tube
Description/Function: Gray epoxy, fast setting, flexible, two part adhesive
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120082470 62353314347
Unit Weight: 2.664000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,675
62-9171-9153-8 Chemicals 2,393
12015791 Automotive Connectors 21,035
1418884-3 Automotive Connectors 10,431
776164-1 Automotive Connectors 331
EPXNOZZLE5.3MM Chemicals 381
12162197 Automotive Connectors 7,974
19071-0281 Terminals 419
12129497-L Automotive Connectors 3,384
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.86
6:
$20.79
12:
$20.12
24:
$18.64
36:
$18.47

To add to a project, please Log In.

103473579 155605145 176235496 118629983 127732640 170220770