|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP-105CLEAR
Manufacturer Part #:

DP-105 CLEAR

Manufacturer:

Description:
Chemicals 2-PART EPOXLY 1.7OZ
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.7 oz
Container: Plastic Tube
Description/Function: Clear, fast cure, flexible epoxy adhesive
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: 02120087203 62328714357
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,452
205203-3 D-Sub Standard Connectors 12,493
MAX3232IPWR RS-232 Interface IC 5,438
62-9171-9153-8 Chemicals 2,393
SS14 Schottky Diodes & Rectifiers 45,681
640445-2 Headers & Wire Housings 48,603
PIC16F876-20/SO 8-bit Microcontrollers - MCU 718
ECQ-E4104KF Film Capacitors 57,635
DP-110 GRAY Chemicals 76
290-1.0K-RC Thick Film Resistors - SMD 65,000
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.62
6:
$20.54

To add to a project, please Log In.

103473579 155605145 118629983 127732640 170220770 176235496