|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-DP-100-1.7
Manufacturer Part #:

DP-100 Plus

Manufacturer:

Description:
Chemicals EPOXY DP100 PLUS CLEAR DUO-PK 1.7OZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 1.7 oz
Container: Plastic Tube
Description/Function: Two part epoxy adhesive
Factory Pack Quantity: 12
Part # Aliases: 02120087195 62327214359
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPXNOZZLE5.3MM Chemicals 381
DP-190-Gray Chemicals 60
EPX-PLUS-II-APPLICATOR Hand Tools 15
0906-0-15-20-76-14-11-0 Contact Probes 9,022
0930-0-15-20-75-14-11-0 IC & Component Sockets 3,988
DP100NS-1.7 Chemicals 34
9742 Chemicals 96
DP420-BLACK-1.25OZ Chemicals 127
SMD291 Soldering Flux 70
MC9S08PA8VTJ 8-bit Microcontrollers - MCU 20
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.89
6:
$18.89
12:
$18.36
24:
$18.35
36:
$17.90

To add to a project, please Log In.

127732640 176235496 103473579 155605145 170220770 118629983