|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-D301020
Manufacturer Part #:

D301020

Manufacturer:

Description:
Anti-Static Control Products 10 x 20" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
D301020 Datasheet D301020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Moisture Barrier
Color: Silver
Size: 10 in x 20 in
Brand: SCS
Packaging: Bulk
Part # Aliases: 05111178577 80000975971
Unit Weight: 10.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.75
5:
$117.24
10:
$107.77
50:
$100.23

To add to a project, please Log In.

682250191 127732640 103473579 135044208 1940224865-0215-6false