|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-CTK015
Manufacturer Part #:

CTK015

Manufacturer:

Description:
Anti-Static Control Products ScanEM-C Probe
Mouser Online Catalog Page 2,938, Mouser Online Catalog
PDF Page 2,938, PDF Catalog Page
CTK015 Datasheet CTK015 Datasheet
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: No
Product: Testers
Type: EMC Probe
Size: 6.18 in x 1.21 in x 0.76 in
Brand: SCS
Description/Function: Detect, locate and measure electromagnetic emissions
Part # Aliases: 05111105639 XA004143260
Unit Weight: 1.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,158.05
2:
$1,113.33

To add to a project, please Log In.

194022486 103473579 135044208 1277326405-0215-6false