Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-CN3190X1
Manufacturer Part #:

CN3190X1"

Manufacturer:

Description: Adhesive Tapes METALIZED CLOTH TAPE 1" x 54.5YDS ROLL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Conductive acrylic tape, copper nickel
Color: Gray
Material: Nickel, Copper Coated Polyester
Width: 1 in
Length: 54.5 yds
Packaging: Spool
Tensile Strength: 176 MPa
Thickness: 0.109 mm
Part # Aliases: 80611027402
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.05
  10: $123.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $142.24
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
77138-101LF
Headers & Wire Housings MNTK CTW 30uAU RCPT
FCI
1: $0.26
BU406-S
Transistors Bipolar - BJT 140V 7A NPN
Bourns
1: $1.46
33 + SUPER (.75"X66')
Adhesive Tapes SCOTCH SUPER 33 BLK
3M Electronic Specialty
1: $5.42
AB5050
EMI Gaskets & Grounding Pads 0.5mm EMI ABSORBER 8. ...
3M Electronic Specialty
1: $16.99
BU406G
Transistors Bipolar - BJT 7A 200V 60W NPN
ON Semiconductor
1: $1.40
1223 SV005
Non-Heat Shrink Tubing and Sleeves 3/64in FLAT TIN ...
Alpha Wire
1: $122.70
CCF55511RFKE36
Metal Film Resistors - Through Hole 1/4watt 511ohm ...
Vishay/Dale
1: $0.17
33695
Terminals RING TONGUE BUDG 26-22 SZ 2
TE Connectivity / AMP
1: $0.14
1157
Cable Mounting & Accessories SR 5MN-3
Heyco
1: $0.14
31428
Terminals TERMINAL BUDG R 26-2
TE Connectivity / AMP
1: $0.13
166G12
Power Transformers 12.6ct VAC / .5 Amp
Hammond Manufacturing
1: $21.01
CAM-SLB0837
Electronic Battery 3.7V 900mAh Lithium-Ion
Unspecified
1: $18.99

000000001