Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-CN3190-10310
Manufacturer Part #:

CN3190-10.3X10

Manufacturer:

Description: Adhesive Tapes NICKEL/COPPER PLATED POLY FAB,10.3"x10.3"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Conductive acrylic tape, copper nickel
Color: Gray
Material: Nickel, Copper Coated Polyester
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 10.3 in
Length: 10.3 in
Factory Pack Quantity: 10
Tensile Strength: 176 MPa
Thickness: 0.109 mm
Part # Aliases: 05112856010 80611425986
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
219 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.75
  10: $4.09
  25: $3.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC3200-LAUNCHXL
Development Boards & Kits - Wireless SimpleLink CC ...
Texas Instruments
1: $30.05
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM32ER71A476KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.25
206358-5
Standard Circular Connector LARGE CABLE CLAMP 11
TE Connectivity / AMP
1: $5.18
TPS2511DGNR
USB Switch ICs Charging Port Cntrlr & Crnt Ltd Pwr ...
Texas Instruments
1: $1.87
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
1803581
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $2.85
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $199.00
SJ-5012 (BLACK)
Mounting Hardware SMALL CYLINDRICAL BK 56 PER PAD
3M Electronic Specialty
1: $0.12
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
PIC18LF26K22-I/SS
8-bit Microcontrollers - MCU 64KB Flash 3968b RAM ...
Microchip Technology
1: $3.14
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.53
JS1-12V-F
General Purpose Relays 10A 12VDC SPDT SEALED PCB
Panasonic Industrial Devices
1: $1.67
PCA9632DP1,118
LED Lighting Drivers 4-BIT FM+I2C-BUS
NXP Semiconductors
1: $1.39
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.38
PX0845/A
USB Connectors PANEL MT USB A TYPE PCB DIRECT MOUN ...
Bulgin
1: $15.12
MAX1795EUA+
Voltage Regulators - Switching Regulators Low-Supp ...
Maxim Integrated
1: $10.08
PX0834/B
Modular Connectors / Ethernet Connectors CAT 5E SH ...
Bulgin
1: $22.90
9712-1/4"X36YD
Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/4" X ...
3M Electronic Specialty
1: $26.36
1126-8"X10"
Adhesive Tapes COPPER COND TAPE 8" X 10" IN SHEET
3M Electronic Specialty
1: $7.16

127732640 103473579 156146068