|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-CN-3490
Manufacturer Part #:

CN-3490

Manufacturer:

Description:
Adhesive Tapes FABRIC TAPE 9.8x10" Cu/Ni ACRYLIC
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Conductive Acrylic Adhesive
Color: Gray
Material: Nickel, Copper Coated Polyester
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 9.8 in
Length: 10 in
Packaging: Roll
Factory Pack Quantity: 10
Tensile Strength: 156 MPa
Thickness: 0.06 mm
Part # Aliases: 05112857601 80611442015
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
PGB1010603MR ESD Suppressors 138,495
2908-05WB-MG Memory Card Connectors 17,689
35RAPC4BH3 Phone Connectors 11,114
761K DC Power Connectors 7,006
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,149
DLW31SN900SQ2L Common Mode Filters / Chokes 23,752
6405/POM Test Clips 1
CN3190-10.3X10 Adhesive Tapes 168
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.15
10:
$5.50
50:
$4.95
100:
$4.51
200:
$4.07
500:
$3.64
$3.08
$2.92

To add to a project, please Log In.

127732640 103473579